ECM36DSEI

Heilind Number:SULECM36DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DSEI

Detailed Description

PBT & Phosphor Bronze; .00, 5A, Female, 2 rows, Threaded mount type, Eyelet termination method, Gold contact plating, 3.96mm pitch, 950VAC, Full Bellow contact type, Straight orientation, 72 positions, .225in tail length, -65 - 125°C operating temperature range, 10.95mm connector height, 11.13mm connector width, Matte Tin termination plating. The ECM36DSEI is a high-performance board-to-board PCB connector that guarantees reliable connectivity in demanding environments. With its durable construction featuring PBT and Phosphor Bronze materials, this connector offers excellent conductivity and corrosion resistance. The gold contact plating ensures low contact resistance, while the Matte Tin termination plating enhances solderability. Its 72 positions across 2 rows make it ideal for high-density applications. Rated for up to 950VAC and 5A, this connector is suitable for power and signal transmission. The threaded mount type and eyelet termination method provide secure and stable attachment to PCBs. Its full bellow contact design accommodates for mechanical and thermal expansion, maintaining a stable connection even in extreme temperature fluctuations ranging from -65 to 125°C. The straight orientation and .225in tail length allow for easy installation and maintenance. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECM36DSEI ensures peak performance and durability.