ECM36DSEN-S13

Heilind Number:SULECM36DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DSEN-S13

Detailed Description

Introducing the ECM36DSEN-S13, an essential component for high-performance board-to-board connectivity. Crafted with precision from PBT and Phosphor Bronze, this connector guarantees durability and reliable electrical contact. Featuring dual rows with 72 female terminals, it effortlessly accommodates complex circuit layouts. The termination method, through a card extender, ensures easy installation. Engineered for demanding environments, it operates flawlessly in temperatures ranging from -65 to 125°C. With a contact plating of gold and termination plating of matte tin, signal integrity is maintained at all times. The connector's full bellow contact type and straddle orientation further enhance its functionality. Meeting stringent quality standards, it boasts a voltage rating of 950 VAC and an amperage of 5A. Perfect for use in hi-rel applications, the ECM36DSENS13 is a reliable solution for your PCB connectivity needs.