ECM36DSEN-S243

Heilind Number:SULECM36DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSEN-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM36DSEN-S243

Detailed Description

Introducing the ECM36DSENS243, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers a current rating of 3A and a maximum voltage of 950VAC, making it suitable for a wide range of applications. With 36 positions in a single row and a pitch of 3.96mm, it provides ample connectivity options while ensuring precise signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. Ideal for harsh environments, this connector has an operating temperature range of -65 to 125°C. With a compact size of 10.95mm in height and 11.13mm in width, it is space-efficient and easy to install. The termination method using eyelets and matte tin plating offer secure and stable connections. Whether for industrial machinery, telecommunications, or aerospace systems, the ECM36DSENS243 connector delivers high reliability and performance.