ECM36DSEN-S37

Heilind Number:SULECM36DSEN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSEN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSEN-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSEN-S37

Detailed Description

The ECM36DSEN-S37 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient power delivery. With a 3A amperage rating and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The female connector has two rows, each with 36 positions, and utilizes an eyelet termination method for secure connections. Contact materials include gold-plated Phosphor Bronze, guaranteeing optimal conductivity. Its straight orientation and full bellow contact type further enhance signal integrity. Operating temperature range of -65 to 125 °C makes it ideal for harsh industrial settings. With a compact design measuring just 10.95mm in height and 11.13mm in width, it is space-efficient for PCB layouts. Matte Tin termination plating ensures long-term reliability. This connector, categorized under hi-rel products, meets stringent quality standards, making it a trusted choice for mission-critical applications.