ECM36DSEN

Heilind Number:SULECM36DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DSEN

Detailed Description

Introducing the ECM36DSEN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows, and no mounting requirement, it offers versatility in installation. The eyelet termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a pitch of 3.96mm (.156 in) and 72 positions, it allows for efficient signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation, full bellow contact type, and tail length of 5.72mm (.225 in) ensure easy and reliable connectivity. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it offers a compact yet robust solution for your PCB connection needs. The matte tin termination plating ensures long-term durability. Trust the ECM36DSEN for high-quality, high-reliability connectivity in your electronic systems.