ECM36DSES-S13

Heilind Number:SULECM36DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSES-S13

Detailed Description

The ECM36DSESS13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 5A and a voltage capability of 950VAC. With a compact design, it offers 72 positions in a 2-row configuration, making it suitable for high-density PCB layouts. The connectors are side-hole mounted with a card extender termination method, facilitating easy installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its full bellow contact type and straddle orientation further enhance performance and stability. Trust the ECM36DSESS13 for secure and efficient board-to-board connections in critical systems.