ECM36DSES-S243

Heilind Number:SULECM36DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM36DSES-S243

Detailed Description

ECM36DSES-S243 is a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector offers robust power delivery. The Full Bellow contact type and termination method using Eyelets guarantee secure and stable connections. Its straight orientation, 1 row layout, and 36 positions make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for both standard and extreme conditions. The matte tin termination plating enhances its durability and longevity. Measuring at 10.95mm in height and 11.13mm in width, it provides a compact yet efficient solution for connectivity needs. Perfect for use in aerospace, military, or industrial applications, this connector, classified under hi-rel standards, is a dependable choice for advanced electronic systems.