ECM36DSES-S37

Heilind Number:SULECM36DSES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSES-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSES-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM36DSES-S37, designed for high-performance applications. This female connector features two rows with a side hole mount type, ensuring secure and stable PCB connections. With an amperage of 3A and a voltage rating of 950 VAC, it guarantees reliable power transmission. The contact material, Phosphor Bronze, plated with gold, offers excellent conductivity and corrosion resistance. Operating efficiently in a temperature range of -65 to 125°C, it is suitable for diverse environments. Boasting 72 positions with a pitch of 3.96mm, this connector allows for versatile PCB configurations. The full bellow contact type and straight orientation ensure optimal signal integrity. Measuring 10.95mm in height and 11.13mm in width, with a tail length of 5.72mm, it provides a compact yet robust solution for your connectivity needs. Trust in the Matte Tin termination plating for durable and long-lasting performance. This connector, part of our high-quality ECM36DSESS37 series, is the ideal choice for demanding applications in various industries.