ECM36DSES

Heilind Number:SULECM36DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSES
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSES

Detailed Description

The ECM36DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in challenging environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a side hole mount type and eyelet termination method, facilitating easy installation. Gold contact plating on Phosphor Bronze contacts guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh industrial settings. With a straight orientation and 72 positions, it offers versatile connectivity options. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it suitable for space-constrained applications. The Matte Tin termination plating ensures excellent solderability. Compliant with stringent quality standards, this connector is perfect for aerospace, defense, and other high-reliability applications. The ECM36DSES is the epitome of performance and durability in board-to-board connectivity.