ECM36DSUI

Heilind Number:SULECM36DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM36DSUI

Detailed Description

This high-performance female board-to-board PCB connector, with SKU ECM36DSUI, features a sturdy construction of PBT and Phosphor Bronze, ensuring reliable connectivity in electronic systems. Designed for a single row configuration with 36 positions, it offers a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, making it suitable for various applications. The termination method through-hole mounting guarantees secure installation. Contacts made of Phosphor Bronze with Gold plating ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a straight orientation and a tail length of 5.33mm (.21 inches), it provides ease of use in assembly. Matte Tin termination plating adds to its reliability. Overall, this connector, categorized under Board-to-Board PCB and Card Edge Connectors, is a top choice for high-quality interconnection solutions.