| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DSUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DSUN |
ECM36DSUN
| Heilind Number: | SULECM36DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DSUN |
| ECAD Model: |
Specifications
Detailed Description
This 36-position female PCB connector, with SKU ECM36DSUN, is designed for high reliability in demanding environments. Featuring PBT and phosphor bronze construction, it ensures robust connectivity with a 5A current rating and 950VAC voltage capability. The termination method is via thru hole mounting with gold-plated phosphor bronze contacts, offering excellent conductivity. With a pitch of 3.96mm and a straight orientation, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. RoHS compliant and with termination plating in matte tin, it meets environmental standards. Perfect for board-to-board or card edge connections, it guarantees reliable performance in industrial or commercial settings.

