ECM36DSUS

Heilind Number:SULECM36DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSUS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSUS

Detailed Description

The ECM36DSUS is a high-quality board-to-board PCB connector designed for reliable and durable performance in electronic applications. With a compact form factor, this connector features 36 positions in a single row, making it ideal for densely populated circuit boards. Its side hole mount type and straight orientation facilitate easy installation. Constructed with PBT housing and gold-plated phosphor bronze contacts, it ensures excellent conductivity and corrosion resistance. Rated for up to 5A and 950VAC, this connector is suitable for high-power applications. The termination method of through-hole soldering with matte tin plating guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Overall, the ECM36DSUS is a dependable solution for demanding PCB connectivity needs.