ECM36DSXI

Heilind Number:SULECM36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSXI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSXI

Detailed Description

Introducing the ECM36DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a 5A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. Featuring a single row with 36 positions and a 3.96mm pitch, it allows for efficient signal transmission. The termination method of thru-hole mounting guarantees secure assembly. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and a compact form factor of 10.95mm in height and 11.13mm in width, it offers versatility in installation. The Matte Tin termination plating enhances durability. Whether in aerospace, defense, or industrial applications, the ECM36DSXI ensures robust and reliable connectivity.