| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DSXN |
ECM36DSXN
| Heilind Number: | SULECM36DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DSXN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with 36 gold-plated contact positions, this connector ensures secure and efficient signal transmission with a voltage rating of 950 VAC. The contact material of phosphor bronze and termination plating of matte tin guarantee excellent conductivity and durability. With a straight orientation and no mounting required, installation is hassle-free. Operating seamlessly in temperatures ranging from -65 to 125°C, the ECM36DSXN is ideal for industrial and harsh environments. Its compact design, with a connector height of 10.95mm and width of 11.13mm, allows for space-efficient PCB layouts. Trust in the reliability of this connector for your critical electronic connections.

