ECM36DSXS

Heilind Number:SULECM36DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSXS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSXS

Detailed Description

Introducing the ECM36DSXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a compact form factor and a female gender, this connector features one row of 36 contacts, each meticulously crafted from Phosphor Bronze with Gold plating for optimal signal transmission. Its side-hole mount and through-hole termination method ensure secure and reliable installation. Operating at a maximum voltage of 950 VAC and an amperage of 5 A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96 mm (.156 in) and a tail length of 2.79 mm (.11 in), it offers precise and efficient connections. Built to withstand harsh environments, it has an operating temperature range of -65 to 125 °C. The connector's matte tin termination plating provides durability and longevity. Ideal for applications in aerospace, defense, and industrial sectors, this connector is a dependable solution for your PCB connectivity needs.