ECM36DTAD

Heilind Number:SULECM36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTAD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTAD

Detailed Description

Introducing the ECM36DTAD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and a right-angle orientation, this female connector features two rows of 36 gold-plated contacts made of durable phosphor bronze, ensuring optimal signal transmission. Operating at 3A and 950VAC, it offers high power and voltage capabilities. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 3.96mm and a contact type of Loop Bellow, it guarantees precise and stable connections. Meeting stringent quality standards, it has a wide operating temperature range of -65 to 125°C, suitable for various environments. The matte tin termination plating enhances durability. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ECM36DTAD is a dependable choice for your connectivity needs.