ECM36DTAH

Heilind Number:SULECM36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DTAH

Detailed Description

Introducing the ECM36DTAH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in), this connector features two rows and 72 positions, offering ample connectivity options. Its termination method through a clearance hole ensures secure and stable mounting. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The right-angle orientation and loop bellow contact type provide efficient and reliable connections. With a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is ideal for space-constrained designs. The matte tin termination plating enhances solderability. Whether for industrial or commercial applications, the ECM36DTAH meets the highest standards of quality and performance.