ECM36DTAN

Heilind Number:SULECM36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DTAN

Detailed Description

Introducing the ECM36DTAN Board To Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. With a gender specification of Female and featuring two rows of 72 positions each, this connector ensures seamless interfacing in your electronic circuits. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for demanding industrial applications. The termination method via Thru Hole with Matte Tin plating offers secure and stable attachment to the circuit board. With a compact connector height of 15.49mm and width of 9.4mm, it optimizes space utilization without compromising performance. Trust the ECM36DTAN for your connectivity needs, where quality meets functionality.