| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DTAT |
ECM36DTAT
| Heilind Number: | SULECM36DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DTAT, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for a wide range of applications. The threaded mount and thru-hole termination method provide secure and stable connectivity. Its right-angle orientation and 2 rows of 72 positions offer versatility in PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust the ECM36DTAT for high-reliability connections in your next project.

