ECM36DTBH

Heilind Number:SULECM36DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTBH

Detailed Description

The ECM36DTBH is a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures reliable conductivity in demanding environments. This female connector offers two rows of 72 gold-plated contact points, allowing for secure and efficient connections. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. Its loop bellow contact type and thru-hole termination method guarantee optimal signal transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for industrial and aerospace applications where durability and performance are paramount. The ECM36DTBH is the ideal choice for high-reliability connectivity solutions.