ECM36DTBI

Heilind Number:SULECM36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTBI

Detailed Description

Introducing the ECM36DTBI, a high-performance female connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Featuring two rows, threaded mounting, and through-hole termination, it offers secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at up to 950 VAC and 3A, it meets stringent power requirements. The 72 loop bellow contacts provide ample connectivity options, while the right-angle orientation saves space. With a tail length of 4.57mm and a compact design, it's ideal for densely populated PCBs. The matte tin termination plating enhances durability, even in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industries. Perfect for board-to-board and card edge connections, the ECM36DTBI is a dependable solution for your connectivity needs.