ECM36DTBN

Heilind Number:SULECM36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTBN

Detailed Description

Introducing the ECM36DTBN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission with a maximum amperage of 3 A and a voltage rating of 950 VAC. Its two rows of 72 gold-plated contacts, using the efficient loop bellow contact type, guarantee secure and low-resistance connections. With a right-angle orientation and a termination method of thru-hole, installation is convenient and stable. The connector's operating temperature range of -65 to 125 °C, along with its matte tin termination plating, ensures durability and longevity. Perfect for applications requiring high reliability and performance, the ECM36DTBN is a top choice for engineers and manufacturers in need of superior board-to-board connectivity solutions.