ECM36DTBT

Heilind Number:SULECM36DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTBT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTBT

Detailed Description

Introducing the high-performance ECM36DTBT board-to-board PCB connector, designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. With an amperage of 3A and a voltage rating of 950VAC, it meets stringent requirements for power delivery. The two rows of contacts, made of gold-plated phosphor bronze, offer excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation provide secure and efficient connections, while the threaded mount type ensures stability during installation. With 72 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating enhances solderability and durability. In summary, the ECM36DTBT is a top choice for engineers seeking rugged and high-reliability board-to-board connectivity solutions.