| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DTKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DTKD-S288 |
ECM36DTKD-S288
| Heilind Number: | SULECM36DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM36DTKD-S288 is a high-performance PCB connector designed for demanding applications. With a sleek and compact design, this female connector features two rows of 72 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. The clearance hole mount type and card extender termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its loop bellow contact type and straddle orientation provide secure connectivity, while the 950 VAC voltage rating guarantees safe operation. Matte tin plating on the termination further enhances durability. Perfect for board-to-board and card edge connections, the ECM36DTKD-S288 is a top choice for high-reliability electronic systems.

