ECM36DTKD

Heilind Number:SULECM36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTKD

Detailed Description

PBT & Phosphor Bronze Clear Hole PCB Connector, ECM36DTKD, features female gender, 2 rows, and termination method via Thru Hole. Crafted with high-quality Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity. With a pitch of 3.96 mm and voltage rating of 950 VAC, it offers excellent performance in demanding applications. The Loop Bellow contact type and straight orientation facilitate seamless connections. Boasting 72 positions and a tail length of 4.83 mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, fits snugly on PCBs. Terminated with Matte Tin plating, it guarantees durability. Classified under hi-rel connectors, it meets stringent quality standards, making it ideal for aerospace, defense, and industrial applications. Elevate your PCB connectivity with the ECM36DTKD.