ECM36DTKH

Heilind Number:SULECM36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DTKH

Detailed Description

Introducing the ECM36DTKH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. The straight orientation, two rows of 36 positions each, and loop bellow contact type offer efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its clearance hole mount type and matte tin termination plating make installation easy and secure. Measuring 15.49 mm in height and 9.4 mm in width, the ECM36DTKH is compact yet robust, perfect for space-constrained applications. Trust in its high-quality design for seamless board-to-board connections in your projects.