ECM36DTKI

Heilind Number:SULECM36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DTKI

Detailed Description

The ECM36DTKI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of contacts, it offers reliable connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an amperage of 3A, it meets stringent industry standards. The termination method is through-hole, with a tail length of 4.83mm (.19in) for secure mounting. This connector, with its loop bellow contact type and straight orientation, is suitable for various electronic systems. With an operating temperature range of -65 to 125°C, it guarantees performance in extreme environments. The matte tin termination plating provides added durability. Overall, the ECM36DTKI is a top choice for engineers seeking high-reliability connectivity solutions.