ECM36DTKN-S288

Heilind Number:SULECM36DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTKN-S288

Detailed Description

Introducing the ECM36DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, 2-row configuration, and loop bellow contact type make it versatile for various connection setups. Gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability. The 3.96mm pitch and 72 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and ruggedized applications. The termination method of card extender with matte tin plating ensures secure and durable connections. Measuring at .61in in height and 9.4mm in width, this connector is compact yet robust. Trust the ECM36DTKN-S288 for efficient and dependable board-to-board connections in your projects.