| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DTKN |
ECM36DTKN
| Heilind Number: | SULECM36DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance PCB connector, ECM36DTKN. Designed for demanding applications, this female connector features PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and 72 positions across 2 rows, it offers ample connectivity options. The contact type, Loop Bellow, and no mounting required make installation a breeze. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, it's ideal for use in diverse environments. The matte tin termination plating enhances durability. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it's compact yet powerful. Trust the ECM36DTKN for seamless board-to-board or card edge connections in your electronic systems.

