ECM36DTKS

Heilind Number:SULECM36DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTKS

Detailed Description

ECM36DTKS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability even in harsh environments. With a current rating of 3A and a voltage capability of 950 VAC, it offers efficient power delivery. The gold-plated contacts guarantee low contact resistance and enhanced conductivity. The connector's two-row, 72-position design with loop bellow contact type allows for secure connections. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various settings. With matte tin termination plating, it ensures stable and long-lasting performance. The ECM36DTKS is ideal for applications where high reliability and performance are essential.