ECM36DTKT

Heilind Number:SULECM36DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DTKT

Detailed Description

Introducing the ECM36DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The connector offers 72 positions in a dual-row configuration, with a pitch of 3.96mm (.156 inches) for efficient PCB layout. Its threaded mount and thru-hole termination method guarantee secure attachment to the board. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it meets the most stringent performance requirements. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of .19 inches (4.83mm) and a compact connector height of .61 inches (15.49mm), it saves valuable space on the PCB. The termination plating is Matte Tin, ensuring compatibility with lead-free soldering processes. This connector belongs to the high-quality ECM series, offering unparalleled reliability and performance. Suitable for aerospace, military, industrial, and other hi-rel applications, the ECM36DTKT is the ultimate choice for critical connectivity needs.