ECM36DTMD

Heilind Number:SULECM36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTMD

Detailed Description

The ECM36DTMD Board To Board PCB Connector is a reliable and high-performance component designed for demanding applications. With a gender of Female and two rows for efficient connectivity, this connector features a clearance hole mount type and Thru Hole termination method, ensuring secure attachment to circuit boards. Crafted with PBT and Phosphor Bronze materials and Gold contact plating, it offers excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 950 VAC, it is suitable for power and signal transmission. The Loop Bellow contact type and Right Angle orientation provide flexibility in installation. With 72 positions and a tail length of 6.35mm, it accommodates multiple connections. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. The Matte Tin termination plating enhances its reliability. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is space-efficient. The ECM36DTMD Connector is a top choice for applications requiring secure and high-speed board-to-board connections.