ECM36DTMH

Heilind Number:SULECM36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DTMH

Detailed Description

Introducing the ECM36DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The loop bellow contact type and right-angle orientation facilitate secure connections in tight spaces. Its clearance hole mount type and thru-hole termination method offer easy and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for use in harsh environments. With a compact connector height of 15.49 mm and a width of 9.4 mm, it saves valuable board space. The matte tin termination plating ensures long-term durability. Trust the ECM36DTMH for your critical connectivity needs.