ECM36DTMI

Heilind Number:SULECM36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTMI

Detailed Description

Introducing the ECM36DTMI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable and efficient connectivity. With a current rating of 3A and a voltage resistance of up to 950VAC, it is ideal for power and signal transmission. The threaded mount type and right-angle orientation provide secure and space-saving installation. With 72 positions and a pitch of 3.96mm, it offers high-density connectivity. The termination method is through-hole with matte tin plating, suitable for PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECM36DTMI guarantees exceptional performance. Upgrade your connectivity solutions with this top-of-the-line connector.