ECM36DTMN

Heilind Number:SULECM36DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DTMN

Detailed Description

ECM36DTMN features a female, right-angle connector with two rows, designed for board-to-board PCB and card edge connections. With a pitch of 3.96mm and contact plating in gold, it ensures reliable data transmission. The phosphor bronze contact material and termination method through-hole guarantee durability. Operating in a wide temperature range from -65 to 125°C and a maximum voltage of 950VAC, it's suitable for various applications. This 72-position connector with loop bellow contacts and a tail length of 6.35mm offers secure connectivity. Its matte tin termination plating complies with industry standards. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Whether in industrial or commercial settings, this high-quality connector, designated as ECM36DTMN, ensures optimal performance.