ECM36DTMS

Heilind Number:SULECM36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DTMS

Detailed Description

Introducing the ECM36DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a pitch of 3.96mm and 72 positions spread across two rows, it offers ample connectivity possibilities. The right-angle orientation and side hole mount type with thru-hole termination make it versatile for various PCB layouts. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, the ECM36DTMS is ideal for space-constrained designs in aerospace, defense, and industrial applications. Upgrade your connectivity with this reliable and efficient connector.