ECM36DTMT

Heilind Number:SULECM36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DTMT

Detailed Description

The ECM36DTMT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and loop bellow contact type offers secure mating. Gold-plated phosphor bronze contacts provide excellent conductivity. With a threaded mount type and through-hole termination method, installation is secure. Operating in temperatures ranging from -65°C to 125°C, it is ideal for industrial and aerospace use. With 72 positions and a pitch of 3.96mm, it offers high-density connectivity. The right-angle orientation and compact dimensions make it space-efficient on the PCB. Matte tin termination plating ensures durability. The ECM36DTMT is RoHS compliant, meeting environmental standards. Trust this connector for high-reliability connections in critical systems.