ECM36DWWH

Heilind Number:SULECM36DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DWWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DWWH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DWWH

Detailed Description

The ECM36DWWH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal signal transmission even in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The two-row design with 72 positions allows for versatile connectivity options. Its clearance hole mount type and wire wrap termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its straight orientation and cantilever contact type further enhance its usability. With a tail length of 19.05mm (.75 in), connector height of 18.29mm (.72 in), and width of 9.14mm (.36 in), it provides a compact yet robust solution for PCB connections. The matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, the ECM36DWWH guarantees superior performance, making it an essential component for your electronic projects.