ECM36DWWI

Heilind Number:SULECM36DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DWWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.36 in, 9.14 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DWWI

Detailed Description

The ECM36DWWI Board To Board PCB Connector offers reliable connectivity for high-performance electronic applications. Featuring a sturdy PBT and Phosphor Bronze construction, this female connector is designed for durability. With a 5A amperage and 950VAC voltage rating, it ensures safe power transmission. The 2-row design with 72 positions allows for versatile connectivity options. Using a threaded mount type and wire wrap termination method, installation is secure and straightforward. The gold-plated Phosphor Bronze contacts guarantee excellent signal conductivity. With a cantilever contact type and straight orientation, it facilitates efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, measuring 9.14mm in width and 18.29mm in height, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-lasting performance. Whether used in aerospace, telecommunications, or industrial electronics, the ECM36DWWI connector is a reliable choice for your connectivity needs.