ECM36DWWN

Heilind Number:SULECM36DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DWWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DWWN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DWWN

Detailed Description

Introducing the ECM36DWWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows with 72 positions, and wire wrap termination method make it versatile for various PCB designs. Gold-plated contacts offer excellent conductivity, while the cantilever contact type provides secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 18.29mm and width of 9.14mm, allows for efficient PCB layout. With matte tin termination plating for soldering, it ensures easy installation. The ECM36DWWN is a reliable solution for high-reliability electronics, meeting the stringent requirements of aerospace, defense, and industrial applications.