ECM36MMAD

Heilind Number:SULECM36MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMAD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM36MMAD

Detailed Description

This PBT and Phosphor Bronze male connector with a clearance hole mount type is designed for high-performance applications. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures reliable connectivity in demanding environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. Featuring two rows and 72 positions, it allows for multiple connections within a compact space. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Its right-angle orientation and low-profile design with dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained applications. The matte tin termination plating enhances durability and solderability. With its high reliability and ROHS compliance, this ECM36MMAD connector is a top choice for board-to-board and card edge connections.