ECM36MMDD

Heilind Number:SULECM36MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM36MMDD

Detailed Description

Introducing the ECM36MMDD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 72 positions, this connector ensures secure and efficient connections. The male connector, made of durable PBT and Phosphor Bronze with gold plating, guarantees optimal conductivity. Its right-angle orientation and clearance hole mount type offer versatility in installation. Rated for up to 3A and 950VAC, it meets stringent electrical requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The ECM36MMDD's matte tin termination plating further enhances its durability. Trust in this connector for high-reliability connections in your PCB assemblies.