ECM36MMDN

Heilind Number:SULECM36MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM36MMDN

Detailed Description

Introducing the ECM36MMDN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. This male connector, featuring two rows with a total of 72 positions, ensures efficient data transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. Crafted from durable PBT and Phosphor Bronze, it guarantees reliability even in harsh environments, thanks to its wide operating temperature range of -65 to 125°C. The gold-plated Phosphor Bronze contacts and Matte Tin termination offer optimal conductivity and longevity. With a pitch of 3.96mm (.156in) and right-angle orientation, it facilitates easy installation and space-saving on your PCB. Trust the ECM36MMDN for secure and high-speed connections in your electronic applications.