ECM36MMMD

Heilind Number:SULECM36MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM36MMMD

Detailed Description

Introducing the ECM36MMMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. The male gender, two rows, and clearance hole mount type offer easy installation. Wire wrap termination method guarantees secure connections, while gold-plated phosphor bronze contacts provide optimal conductivity. Operating at 3A and 950VAC, with 72 positions and 3.96mm pitch, it meets stringent power and signal requirements. With a -65 to 125°C operating temperature range, this connector is ideal for industrial applications. Measuring 13.72mm in height and 9.4mm in width, it fits compactly on PCB boards. The matte tin termination plating enhances longevity. Whether for aerospace, defense, or telecommunications, the ECM36MMMD is a trusted solution for high-reliability connectivity.