ECM36MMMN

Heilind Number:SULECM36MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM36MMMN

Detailed Description

The ECM36MMMN is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting functionality even in demanding environments. With a pitch of 3.96mm and 72 positions, it offers ample connectivity for complex circuitry. The male gender and straight orientation make it easy to integrate into existing setups. Gold-plated contacts on Phosphor Bronze terminals guarantee optimal conductivity, while the termination method of wire wrap provides secure connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained installations. The Matte Tin termination plating ensures compatibility with various PCB types. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECM36MMMN delivers exceptional performance and durability.