ECM36MMND

Heilind Number:SULECM36MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM36MMND

Detailed Description

Introducing the ECM36MMND, a high-performance board-to-board PCB connector designed for demanding applications. With a male gender specification and two rows for enhanced connectivity, this connector ensures reliable contact in any setup. Crafted from durable materials like PBT and phosphor bronze, it guarantees longevity even in harsh environments. The termination method of card extender and gold contact plating further enhance its functionality, providing seamless integration into circuitry. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it offers versatility for various electronic systems. Operating temperature range of -65 to 125°C and termination plating with matte tin make it suitable for both standard and rugged environments. Featuring a total of 72 positions and a tail length of 13.84mm, this connector prioritizes efficiency and performance. Its straddle orientation, along with a compact height of 13.72mm and width of 9.4mm, ensures space-saving installation. Classified under the hi-rel category, this connector meets stringent quality standards, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the ECM36MMND and experience seamless performance in every connection.