ECM36MMNN

Heilind Number:SULECM36MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM36MMNN

Detailed Description

The ECM36MMNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and 72 positions spread across 2 rows, this connector offers ample connectivity options. The male gender and card extender termination method make it suitable for various electronic devices. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it meets rigorous industry standards. Its straddle orientation and no mounting requirement provide flexibility in installation. Compact in size with dimensions of 13.72mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the ECM36MMNN connector delivers outstanding performance.