ECM36MMRD

Heilind Number:SULECM36MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM36MMRD

Detailed Description

The ECM36MMRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950 VAC, it offers robust power transmission. The male gender, 2-row design, and clearance hole mount type make it versatile for various PCB configurations. Utilizing card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and long-term durability. At a pitch of 3.96mm, it accommodates 72 positions with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating ensures secure soldering. With a compact size of 13.72mm in height and 9.4mm in width, it saves space on the PCB. Ideal for industrial and commercial electronics, the ECM36MMRD is a reliable solution for high-reliability connections.