ECM36MMSD

Heilind Number:SULECM36MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM36MMSD

Detailed Description

Introducing our PBT & Phosphor Bronze male connector, SKU ECM36MMSD, designed for high-performance board-to-board and card edge connectivity. With a current rating of 3A and voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows with 72 positions spaced at 3.96mm (.156in) pitch, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Constructed with phosphor bronze contacts plated in gold and termination plating in matte tin, it ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 13.72mm (.54in) in height and 9.4mm (.37in) in width, it's ideal for space-constrained applications. Trust the ECM36MMSD for high-reliability connections in your PCB designs.