ECM36MMSN

Heilind Number:SULECM36MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM36MMSN

Detailed Description

Introducing the ECM36MMSN, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 36 contacts each, this connector offers seamless connectivity in male gender configuration. Engineered with PBT and Phosphor Bronze, it ensures robust performance, while gold contact plating guarantees optimal signal transmission. Operating at up to 950VAC and 3A, it meets stringent power and voltage requirements. Featuring a straight orientation and termination method through hole, installation is efficient. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, allows for space-saving integration. The matte tin termination plating enhances solderability and RoHS compliance. The ECM36MMSN is ideal for aerospace, defense, and industrial applications where reliability is paramount.